RX Core 32-bit Microcontrollers - MCU

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+85C 42In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP144 -40/+105C 120In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-144 RX 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+105C 195In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 105 C Tray
Renesas Electronics R5F563TBDDFA#V0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 256K/24K QFP120 180In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LQFP-120 RX 256 kB 24 kB 32 bit 10 bit, 12 bit 100 MHz 72 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP48 79In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-48 RX 8 kB 32 kB 32 bit 12 bit 50 MHz 34 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP100 8In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-100 RX 8 kB 32 kB 32 bit 12 bit 50 MHz 84 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K LFBGA176 23In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFBGA-176 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 384K/64K QFP144 79In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 384 kB 64 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP64 13In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-64 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 768K/128K QFP100 90In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-100 RX 768 kB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP100 56In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-100 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/256K QFP144 23In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-144 RX 2 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 256K/64K QFP48 32In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-48 RX 256 kB 64 kB 32 bit 10 bit, 12 bit 100 MHz 30 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 512K/64K QFP64 156In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-64 RX 512 kB 64 kB 32 bit 10 bit, 12 bit 100 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/128K QFP144 55In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-144 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 2048K/128K QFP144 28In Stock
120Expected 09/04/2026
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-144 RX 2 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 4In Stock
480On Order
Min.: 1
Mult.: 1

RX63N SMD/SMT LFLQFP-144 RX 32 kB 256 kB 32 bit 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/256K QFP144 21In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-144 RX 1 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 512K/48K QFP100 9In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LFQFP-100 RX 32 kB 48 kB 32 bit 10 bit, 12 bit 100 MHz 57 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64/10K HWQFN40 -40/105C 711In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-40 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 24 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 256K/32K TFLGA100 224In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT TFLGA-100 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 384K/64K TFLGA100 182In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT TFLGA-100 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFN48 25In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K WQFN64 -40/+105C 405In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT HWQFN-64 RX 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K LQFP48 -40/+85C 225In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 85 C Tray