Microchip 32-bit Microcontrollers - MCU

Results: 2.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 2.737In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 759In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2.895In Stock
Min.: 1
Mult.: 1

SMD/SMT SQFN-36 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 29 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 380In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 1.065In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 128 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN 287In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 1.218In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 480In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA Ind 106In Stock
Min.: 1
Mult.: 1

AT32UC3A3 SMD/SMT FFBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 2.190In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AT32UC3C1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1.726In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1.257In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 128KB 32KBRM 80MHz USB CAN 4DMA 1.807In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 524In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 955In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 512KB Flash 64KB RAM 1.384In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 1.278In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32b Fam,128KB Flash 32KBRAM,50MHz 315In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 198In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 469In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 710In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 396In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM 80MHz 10-B ADC 1.056In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 128KB/32KB RAM 80 MHz 10-b ADC 1.371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, Crypto, CAN 299In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray