NXP 32-bit Microcontrollers - MCU

Results: 1.076
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP 70In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 218In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva 199In Stock
Min.: 1
Mult.: 1
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 3M FLASH32K CACHE 128K 55In Stock
Min.: 1
Mult.: 1
No
MPC5566 SMD/SMT BGA-416 e200z6 3 MB 128 kB 32 bit No ADC 144 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM NO CAN 179In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors SPC5602DF1MLL4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5606BK0MLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5606BK0VLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5777MK0MVA8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Quad Power Arch cores, 8MB Flash, 300MHz, -40/+125degC, Automotive Grade 32In Stock
Min.: 1
Mult.: 1

MPC5777M SMD/SMT FBGA-512 e200z4, e200z7 8.44 MB 404 kB 32 bit 12 x 12 bit, 10 x 16 bit 200 MHz, 300 MHz 512 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 128KFLASH 32K RAM CAN EN 609In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64L 128K FLASH 16K RAM 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MCF51JM SMD/SMT LQFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU RS64Q 64K FLASH 8K RAM 15In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MOCCASIN REV A Qorivva 248In Stock
Min.: 1
Mult.: 1

MPC5553 SMD/SMT BGA-324 e200z6 1.5 MB 64 kB 32 bit No ADC 132 MHz 220 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FL 48K RAM 8In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5MB Flash 64MHz -40/+125degC QFP 176 200In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 15In Stock
60Expected 25/02/2026
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 28In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT TEPBGA-324 e200z4 4 MB 192 kB 32 bit 12 bit 150 MHz 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM, GATEWY 8In Stock
Min.: 1
Mult.: 1

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 34In Stock
120Expected 18/02/2026
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU COLDFIREV1 64K FLASH 53In Stock
Min.: 1
Mult.: 1

MCF51Jx SMD/SMT LQFP-48 ColdFire V1 64 kB 32 kB 32 bit 12 bit 32 MHz 35 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 9In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 49 I/O 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors MCF51AC256BCFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH,32K RAM NO CAN 2In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH,32K RAM NO CAN
799Expected 26/05/2026
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray