+ 150 C 32-bit Microcontrollers - MCU

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.836In Stock
Min.: 1
Mult.: 1

TMS320F280037 SMD/SMT C28x 256 kB 69 kB 32 bit 12 bit 60 MHz 2.8 V 3.3 V - 40 C + 150 C
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 149In Stock
Min.: 1
Mult.: 1

SPC58EE80E7QMHAY SMD/SMT eLQFP-176 e200z4d 4 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 1.335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 869In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1.590In Stock
Min.: 1
Mult.: 1

TMS320F28P559SJ-Q1 SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 1.600In Stock
Min.: 1
Mult.: 1
Reel: 160

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 450In Stock
Min.: 1
Mult.: 1

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 869In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 480In Stock
Min.: 1
Mult.: 1
Reel: 500

SPC58 N SMD/SMT eLQFP-176 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 364In Stock
Min.: 1
Mult.: 1
Reel: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M FLASH 94K RAM 37In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 3 V 5.25 V - 40 C + 150 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256 1.090In Stock
1.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 600 MIPS 2 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TMS320F28P659DH SMD/SMT HTQFP-100 C28x 768 kB 248 kB 32 bit 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 1.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TC38xQP SMD/SMT LFBGA-292 TriCore 10 MB 1.53 MB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 595In Stock
Min.: 1
Mult.: 1
Reel: 500

TC38xQP SMD/SMT LFBGA-516 TriCore 10 MB 1.53 MB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 836In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TC39xXX SMD/SMT LFBGA-292 TriCore 16 MB 64 kB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape