LQFP-32 32-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFP32 927In Stock
Min.: 1
Mult.: 1

RX13T SMD/SMT LQFP-32 RX 12 kB 32 bit 12 bit 32 MHz 21 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 64KB flash, FPU, PGA
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

F28E120SB SMD/SMT LQFP-32 ARM Cortex M7 64 kB 16 kB 32 bit 12 bit 160 MHz 18 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 128-KB flash, FPU, PGA
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

F28E120SC SMD/SMT LQFP-32 ARM Cortex M7 128 kB 16 kB 32 bit 12 bit 160 MHz 18 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RX14T SMD/SMT LQFP-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RX14T SMD/SMT LQFP-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 105 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RX14T SMD/SMT LQFP-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RX14T SMD/SMT LQFP-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 125 C Reel