MouseReel 32-bit Microcontrollers - MCU

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 995In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P650SK SMD/SMT NFBGA-169 C28x, CLA 1.28 MB 244 kB 32 bit 12 bit, 16 bit 200 MHz 119 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P650SK SMD/SMT NFBGA-256 C28x 1.28 MB 244 kB 32 bit 12 bit, 16 bit 200 MHz 163 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 468In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P659DK SMD/SMT HTQFP-100 C28x, CLA 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB, 100LQFP 85deg. Green 1.516In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3A1 SMD/SMT TQFP-100 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 69 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 3.193In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 1.765In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3C1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KBRAM USB 2xCAN 8 DMA 3.997In Stock
Min.: 1
Mult.: 1
: 1.000

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB USB ENET 3.019In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated 985In Stock
Min.: 1
Mult.: 1
: 700

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti 829In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28384D SMD/SMT NFBGA-337 C28x 512 kB 44 kB 32 bit 4 x 12 bit/16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388DZWTS 787In Stock
2.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 1.000

TMS320F28388D C28x 512 kB 44 kB 4 x 12 bit/16 bit 200 MHz Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 177In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 381In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2.440In Stock
Min.: 1
Mult.: 1
: 250

TMS320F280033 SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2.292In Stock
Min.: 1
Mult.: 1
: 250

TMS320F280034 SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 616In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280036C SMD/SMT LQFP-64 C28x 256 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 586In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280036 SMD/SMT LQFP-64 C28x 256 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 828In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037C SMD/SMT LQFP-100 C28x 256 kB 4 kB 32 bit 12 bit 120 MHz 51 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 877In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037C SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 983In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT LQFP-100 C28x 256 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 695In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT C28x 256 kB 69 kB 32 bit 12 bit 60 MHz 2.8 V 3.3 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.166In Stock
Min.: 1
Mult.: 1
: 250

TMS320F280037 SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 966In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280038 SMD/SMT LQFP-64 C28x 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 1.233In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280039C SMD/SMT LQFP-64 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 789In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280039C SMD/SMT LQFP-100 384 kB 69 kB 32 bit 12 bit 120 MHz 55 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel