Tube 32-bit Microcontrollers - MCU

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 311In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 128 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 400In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 32 kB 8 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 438In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-36 64 kB 16 kB 32 bit 12 bit 200 MHz 27 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 427In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 64 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 360In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 64 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 408In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-36 128 kB 16 kB 32 bit 12 bit 200 MHz 27 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 366In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 128 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 433In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-36 32 kB 8 kB 32 bit 12 bit 200 MHz 27 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 427In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 32 kB 8 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 444In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 20 I/O 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB 80 MHz 762In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 128KB/32KB RAM 80 MHz 10-b ADC 1.371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 910In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB CAN 4DMA 267In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 3.012In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 20 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet 225In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, ADC 1.326In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 3.385In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 1.258In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1.048In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 552In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 717In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 1.398In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT SSOP-20 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz 378In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube