192 kB 32-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP 141In Stock
Min.: 1
Mult.: 1

MEC1428 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS Core 192K SRAM, eSPI 186In Stock
Min.: 1
Mult.: 1

MEC1418 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.6 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA
260Expected 19/11/2026
Min.: 1
Mult.: 1

MEC1428 SMD/SMT WFBGA-144 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS Core 192K SRAM, LPC Non-Stocked Lead-Time 12 Weeks
Min.: 270
Mult.: 90

SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.6 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

MEC1428 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-WFBGA Non-Stocked Lead-Time 12 Weeks
Min.: 260
Mult.: 260
MEC1428 SMD/SMT WFBGA-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V 0 C + 70 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 192K FLASH, 12K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MPC560xP SMD/SMT LQFP-64 e200z0h 192 kB 12 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 192K FLASH, 12K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xP SMD/SMT LQFP-100 e200z0h 192 kB 12 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5601PEF0VLH6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 192KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

MPC560xP SMD/SMT LQFP-64 e200z0h 192 kB 12 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V AEC-Q100 Reel