Silicon Labs 8-bit Microcontrollers - MCU

Results: 733
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 16 GPIO BB5 8-bit MCU 543In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 16 GPIO BB5 8-bit MCU Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 294In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 476In Stock
2.520Expected 27/03/2026
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU 539In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-32 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 46In Stock
1.250Expected 27/03/2026
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F502 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 739In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 28In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-QFN32 OTP available (T626-GM) 90In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F381 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F506 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F541 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 63In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 475In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 120In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 20In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 92In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 286In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 40In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 12In Stock
Min.: 1
Mult.: 1
Reel: 1.500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 257In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 244In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 152In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B QSOP-24 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 52In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531A Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN 8-bit MCU 83In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F569 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 75In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QSOP-24 72 MHz 10 bit/12 bit/14 bit 21 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube