PIC18 Core 8-bit Microcontrollers - MCU

Results: 2.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 450In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 3.723In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC18 16 kB 768 B UQFN-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 675In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 1 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 3.144In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC18 16 kB 1 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3.661In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 287In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 922In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 128 kB 3.6 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 360In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 525In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 349In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB UQFN-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 590In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 332In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.298In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 234In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 5.209In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB UQFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.988In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 36I/O 160In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 781In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB UQFN-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 210In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-64 25 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 119In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 366In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 289In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 978In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 218In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube