Microchip 89C Series 8-bit Microcontrollers - MCU

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V 1.304In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V 437In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64K FLASH 32KHz 3.5-5V Ind. 516In Stock
Min.: 1
Mult.: 1

8051 64 kB 1.75 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 3V 16k Ind 316In Stock
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V 534In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B SOIC-20 24 MHz No ADC 15 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ 4V-5.5V 34In Stock
555On Order
Min.: 1
Mult.: 1

8051 4 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C5130A 32K Flash USB 155In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB QFN-32 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU C5131A 32K Flash USB Ind 3V 34In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB SOIC-28 48 MHz No ADC 18 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51-CAN Bootloader CAN 68In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B PLCC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Bootloader CAN 43In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Bootloader UART 127In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B PLCC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CTRL Boodloader UART 54In Stock
Min.: 1
Mult.: 1

8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT 4In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V - 24MHZ 5V 275In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20 PINS 2K FLASH 12MHZ 2.7 - 5.5V 671In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 12 MHz No ADC 15 I/O 2.7 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT 97In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 134In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k ind 77In Stock
140Expected 03/03/2026
Min.: 1
Mult.: 1

8051 16 kB 1.25 kB PDIP-40 60 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN/C51 Boot CAN Lead-Time 7 Weeks
Min.: 1
Mult.: 1

8051 16 kB 512 B VQFP-32 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU LPC/CAN/C51 BootUA IND Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250

8051 16 kB 512 B VQFP-32 40 MHz 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray