Microchip PIC16F676 Series 8-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp TSSOP14 909In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 2.609In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 2.136In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 1.75 kB 64 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 212In Stock
1.080Expected 20/04/2026
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp PDIP14 585In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 251In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PIC16 1.75 kB 64 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12I/O Ext Temp QFN Non-Stocked Lead-Time 7 Weeks
Min.: 364
Mult.: 91

PIC16 1.75 kB 64 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F676 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75 KB 64 RAM 12I/O Non-Stocked Lead-Time 7 Weeks
Min.: 455
Mult.: 91

PIC16 1 kB 64 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp SOIC14 Non-Stocked Lead-Time 4 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

PIC16 1.75 kB 64 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F676 Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp TSSOP14 Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

PIC16 1.75 kB 64 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F676 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12I/O Ind Temp QFN Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 1.75 kB 64 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Reel