Microchip PIC16F684 Series 8-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 12I/O 1.422In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 450In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 539In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 2.290In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 923In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 3.551In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F684 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 698In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 1.690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 76In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 241In Stock
1.800Expected 06/04/2026
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F684 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12I/O Non-Stocked Lead-Time 6 Weeks
Min.: 364
Mult.: 91

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F684 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F684 Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12I/O Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Reel