Silicon Labs 8-bit Microcontrollers - MCU

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFP32 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 1.8 V 5.25 V 8 bit C8051F503 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 1.8 V 5.25 V 8 bit C8051F506 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 1.8 V 5.25 V 8 bit C8051F507 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 1.8 V 5.25 V 8 bit C8051F508 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.050
Mult.: 1.050

8051 32 kB 4.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F511 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, SPI, UART, I2C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 1.8 V 5.25 V 8 bit C8051F511 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F541 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F542 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F542 Reel
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 16 kB 256 B QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F543 Reel
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 8kB 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 8 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F547 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 8 kB, 1 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F547 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F550 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F553 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN LIN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 16 kB 2.25 kB QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F554 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.911
Mult.: 1.911

8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F555 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 2 kB, CAN2.0, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F555 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.533
Mult.: 1.533

8051 32 kB 2.25 kB QFN-32 50 MHz 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F560 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

8051 8 bit C8051F560 Reel