ZiLOG Z8F0 Series 8-bit Microcontrollers - MCU

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 6.669
Mult.: 27

eZ8 4 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 6.669
Mult.: 27

eZ8 4 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 4 kB 256 B SSOP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 4 kB 256 B SSOP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 4 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 4 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 5.940
Mult.: 18

eZ8 4 kB 256 B PDIP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 5.940
Mult.: 18

eZ8 4 kB 256 B PDIP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 6.669
Mult.: 27

eZ8 4 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2.814
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM Non-Stocked
Min.: 2.814
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2.844
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2.844
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 10 bit 11 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2.520
Mult.: 15

eZ8 8 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3.283
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC Non-Stocked
Min.: 3.283
Mult.: 67

eZ8 8 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 8CH 10BIT ADC Non-Stocked
Min.: 3.149
Mult.: 47

eZ8 8 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube