25 MHz 8-bit Microcontrollers - MCU

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB LFO 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

8051 4 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F333 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB LFO 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

8051 2 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F334 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB LFO 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1.911
Mult.: 1.911

8051 2 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F335 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB LFO 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

8051 2 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F335 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 4 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
: 2.500

8051 4 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 2 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, QFN11 OTP version of F301-GM Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 8 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, SOIC14 OTP version of F301-GS Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 8 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B QFN-11 25 MHz 10 bit 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Tube
Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, 8b ADC, QFN11 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

8051 4 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Tube

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, 8b ADC, SOIC14 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Tube
Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, QFN11 OTP version of F304-GM Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

8051 4 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Tube

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, SOIC14 OTP version of F304-GS Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 2 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 2 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T604 Tube
Silicon Labs 8-bit Microcontrollers - MCU 2kB OTP/256B RAM, 8b ADC, QFN11 Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

8051 2 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T604 Reel
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 1.5 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 1.5 kB 128 B QFN-11 25 MHz 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T606 Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB 256 B PLCC-44 25 MHz 10 bit 4 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Tray