SOIC-8 Reel 8-bit Microcontrollers - MCU

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4.605In Stock
Min.: 1
Mult.: 1
: 2.100

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C67x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 20.728In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1.722In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5.255In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2.428In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1.428In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3.152In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512BSRAM 20MHZ GRN 9.192In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7.009In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6.147In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 1.467In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3.098In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2.231In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3.282In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.231In Stock
Min.: 1
Mult.: 1
: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4.077In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3.453In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny212 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.173In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 1.549In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

RS08 2 kB 63 B SOIC-8 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 2.584In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 3.720In Stock
Min.: 1
Mult.: 1
: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel