501 8-bit Microcontrollers - MCU

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, 5V Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AVR TQFP-100 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega6450 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O Non-Stocked Lead-Time 6 Weeks
Min.: 119
Mult.: 119

PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx680 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 52 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 64 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx680 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O Non-Stocked Lead-Time 6 Weeks
Min.: 119
Mult.: 119

PIC18 48 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR VQFN-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega165P Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx680 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O Non-Stocked Lead-Time 6 Weeks
Min.: 119
Mult.: 119

PIC18 48 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx585 Tray