PIC18(L)F2xK83 Series 8-bit Microcontrollers - MCU

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 6.754In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 811In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 1.024In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2.488In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4.189In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 1.632In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 668In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 599In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 376In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 610In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 3.195In Stock
Min.: 1
Mult.: 1
: 3.300

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 361In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 366In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB UQFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 1.551In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 4KB RAM 654In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2.387In Stock
Min.: 1
Mult.: 1
: 2.100

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 4.470In Stock
4.200Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.100

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 744In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 738In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 305In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 80In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 5In Stock
351Expected 21/09/2026
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 318In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 17In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 15In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB DIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube