Analog Devices Microcontrollers - MCU

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 166In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC 80In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 12 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 530In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 128 kB 64 kB 16 bit 2.8 V 3.6 V + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2.049In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 20 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 256 kB 64 kB 16 bit 17 I/O 2.8 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2.048In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1.048In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1.546In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 293In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 165In Stock
500Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 174In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 405In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 28 I/O 3 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 244In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 571In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 16bit ADC/embedded 8bit MCU+Flash Memory 95In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 256 B 16 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. 293In Stock
480Expected 06/11/2026
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 776In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 8 bit 16.78 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 241In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 108In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 4.75 V 5.25 V + 125 C Tray