Analog Devices Microcontrollers - MCU

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 288In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 96In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 128 kB 64 kB 16 bit 17 I/O 2.8 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 192In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 695In Stock
2.250On Order
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB 17In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-84 80C188 8 bit/16 bit 50 MHz 0 B 0 B No ADC 16 I/O 4.5 V 5.5 V + 85 C Tube
Analog Devices ADUCM410BBCZ
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 398In Stock
Min.: 1
Mult.: 1

SMD/SMT CSP-BGA-81 ARM Cortex M33 32 bit 160 MHz 1 MB 128 kB 16 bit 46 I/O 1.8 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 20 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 28 I/O 3 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 24bit ADC/embedded 8bit MCU+Flash Memory 8In Stock
448On Order
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 256 B 16 bit, 24 bit 26 I/O 2.7 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 10In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 6In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 4.75 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 16In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 92In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 33In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC 1In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 ARM Cortex M3 32 bit 26 MHz 256 kB 64 kB 12 bit 44 I/O 1.74 V 3.6 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE 28In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 16 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +16K/128K +Single 24bit SD AFE 42In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 16 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices RF Microcontrollers - MCU Cortex M 3 MCU + RF Integration I.C. 24In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-64 + 85 C Tray
Analog Devices ADUCM410BBCZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 24In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT CSP-BGA-81 ARM Cortex M33 32 bit 160 MHz 1 MB 128 kB 16 bit 46 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Analog Devices ADUCM410BCBZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 5In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCWLCSP-64 Reel, Cut Tape, MouseReel