Microcontrollers - MCU

Results: 5.373
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 120In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 287In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 1 MB 256 kB 12 bit 86 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 137In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator Medium Analog 2.712In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 170In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 64In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 68In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 2.451In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

UFQFPN-28 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 176In Stock
1.600On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 550 MHz 1 MB 564 kB 12 bit, 16 bit 119 I/O 1.62 V 3.6 V + 125 C Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 980In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 32 bit 120 MHz 3 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4.083In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-36 ARM Cortex M3 32 bit 72 MHz 32 kB 10 kB 12 bit 26 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3.335In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-81 ARM Cortex M4 32 bit 100 MHz 1.5 MB 32 kB 12 bit 60 I/O 1.7 V 3.6 V + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D 1.707In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 128 kB 144 kB 12 bit 44 I/O 1.7 V 3.6 V + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 3.934In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 512 kB 32 kB 10 bit 123 I/O 3.3 V/5 V 3.3 V/5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z4 32 bit 180 MHz 4 MB 608 kB 10 bit, 5 x 12 bit 1.14 V 1.26 V + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 8.403In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 24 MHz 256 kB 24 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 768 Kb 5.431In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 768 kB 80 kB 12 bit 112 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1.631In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 72 MHz 512 kB 64 kB 12 bit 112 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 8.769In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 128 kB 24 kB 12 bit, 3 x 16 bit 80 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 3.272In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 1 MB 260 kB 12 bit 82 I/O 1.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 1.815In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 32 bit 180 MHz 2 MB 384 kB 3 x 12 bit 131 I/O 1.7 V 3.6 V + 85 C Tray