Silicon Labs Microcontrollers - MCU

Results: 1.623
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 244In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 4 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 125 C Tube

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU 14In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M4 32 bit 40 MHz 128 kB 32 kB 12 bit 24 I/O 1.85 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 256 kB MCU 2In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M4 32 bit 40 MHz 256 kB 32 kB 12 bit 20 I/O 1.85 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB 37In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 12 bit 85 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB 78In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 48 MHz 256 kB 32 kB 12 bit 85 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 152In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-24 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 17 I/O 1.8 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 52In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 8 kB 256 B 12 bit 16 I/O 1.8 V 5.25 V + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN 8-bit MCU 83In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 33 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 47In Stock
Min.: 1
Mult.: 1

SMD/SMT CSP-81 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 65 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 12In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-11 8051 8 bit 25 MHz 8 kB 256 B No ADC 8 I/O 2.7 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 57In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 25 MHz 16 kB 768 B 10 bit 21 I/O 2.7 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,CAN,64Pin MCU
1.198On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 8051 8 bit 25 MHz 64 kB 4.25 kB 10 bit, 2 x 16 bit 24 I/O 2.7 V 3.6 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 512k Flash, 128k RAM, AES
900Expected 24/04/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 48 MHz 512 kB 128 kB 12 bit 85 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU
1.250Expected 04/03/2026
Min.: 1
Mult.: 1

SMD/SMT QFP-32 8051 8 bit 50 MHz 32 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
2.420Expected 15/05/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 2.2 V 3.6 V + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU
1.499Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 32 kB 2.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU
3.700Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 8 bit 50 MHz 16 kB 512 B 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM)
1.500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU
3.767On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 bit 50 MHz 8 kB 2.25 kB 12 bit 13 I/O 2.2 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU
1.458Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-20 8051 8 bit 25 MHz 16 kB 768 B 10 bit 17 I/O 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
1.250Expected 27/03/2026
Min.: 1
Mult.: 1

SMD/SMT QFP-32 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24
52Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 17 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU
1.000Expected 10/04/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-16 8 bit 50 MHz 16 kB 512 B 12 bit 12 I/O 1.8 V 5.5 V + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU
674Expected 04/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 25 MHz 8 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 12 bit 22 I/O 2.2 V 3.6 V + 125 C Tube