Silicon Labs Microcontrollers - MCU

Results: 1.630
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 554In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 16 kB 1.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 516In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 10 bit, 12 bit 28 I/O 2.2 V 3.6 V + 125 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 630In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 72 MHz 16 kB 1.25 kB 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V + 105 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB LCD MCU 257In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 54 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 1.245In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES
460In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 53 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, 4x24 LCD, AES 1.040In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 56 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
2.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-64 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 56 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
440In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 85 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1.777In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M3 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 931In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 25 MHz 64 kB 8 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 1.045In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 72 MHz 32 kB 2.25 kB 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB LCD MCU 630In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 51 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 694In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M3 32 bit 48 MHz 1.02 MB 128 kB 12 bit 53 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x18 LCD, AES 433In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 32 bit 48 MHz 1.02 MB 128 kB 12 bit 52 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 513In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-120 ARM Cortex M4 32 bit 72 MHz 2.05 MB 512 kB 12 bit 95 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 900In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFP32 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFP-32 8051 8 bit 50 MHz 64 kB 256 B 12 bit 40 I/O 1.8 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1.523In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 32 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 4.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-32 ARM Cortex M3 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 639In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 48 MHz 32 kB 2.25 kB 10 bit 25 I/O 3.3 V 3.3 V + 85 C Tube
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 383In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 25 MHz 64 kB 8 kB 12 bit 35 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 2.260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 16 kB 1.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 454In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFP-32 CIP-51 8051 8 bit 72 MHz 64 kB 4.25 kB 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1.431In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape