Texas Instruments Microcontrollers - MCU

Results: 3.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 16 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.754In Stock
Min.: 1
Mult.: 1

SMD/SMT C28x 32 bit 60 MHz 256 kB 69 kB 12 bit 2.8 V 3.3 V + 150 C
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 788In Stock
5.000Expected 02/07/2026
Min.: 1
Mult.: 1
Max.: 600
: 5.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPMR 4.979In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 8 kB 256 B No ADC 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 4.443In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O 2.8 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.782In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O 2.8 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272IDAR 4.939In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O 1.8 V 3.6 V + 105 C Tube
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7.510In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 32 kB 24 kB 2 x 12 bit 16 I/O 3.3 V 3.3 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1.955In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 512 kB 66 kB 12 bit 74 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 800 MI A 595-MS320F28377DZWTQ 1.349In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-337 C28x 32 bit 200 MHz 1 MB 204 kB 4 x 12 bit/16 bit 169 I/O 1.2 V 1.2 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZ 2.284In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 48 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRGZR 6.079In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip 3.796In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 31 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNS 5.468In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O 2.8 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IRHAT 9.980In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 64 kB 2 kB 12 bit 33 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 2.634In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 16 bit 16 MHz 256 kB 8 kB 12 bit 40 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IPW 5.319In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 4 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274TDA 4.185In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5324IRGCT 7.423In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 64 kB 6 kB 12 bit 47 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDA A 595-MSP430FR5739IDA 5.709In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 16 bit 24 MHz 16 kB 1 kB 10 bit 30 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 4.364In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 16 I/O 3.3 V 3.3 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 3.976In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 39 I/O 2.8 V 3.63 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2418TP A 595-MSP430F2418TPMR 1.417In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 116 kB 8 kB 12 bit 48 I/O 1.8 V 3.6 V + 105 C Tray