ARM Cortex M0 Core Microcontrollers - MCU

Results: 1.150
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32kB 4kB EE 10kB SRAM 1.425In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 10 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 1.328In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 852In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 26 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 64KB Flash 12KB SRA 901In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 12 kB 10 bit 26 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 80K FL 8K DMA CRC ADC COMPARTR 659In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 80 kB 8 kB 10 bit 39 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 64K FL 8K DMA CRC ADC COMPARTR 1.390In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 64 kB 8 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 936In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 128 kB 8 kB 10 bit + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 128K FL 8K DMA CRC ADC COMPART 2.376In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 128 kB 8 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 490In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC controller 535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 1.101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 460In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 128 kB 10 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 220In Stock
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 62In Stock
1.500Expected 20/04/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0 48 MHz 128 kB 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 87In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M0 48 MHz 128 kB 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 67In Stock
Min.: 1
Mult.: 1

ARM Cortex M0 48 MHz 128 kB 24 kB Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 1.62 V 1.95 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 323In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 1.62 V 1.95 V + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1.534In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT QFN-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 2.7 V 5.5 V + 85 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU PSOC4 348In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFN-40 ARM Cortex M0 32 bit 48 MHz 4 kB 12 bit 34 I/O 1.71 V 1.89 V + 105 C Tray

Infineon Technologies 32-bit Microcontrollers - MCU PSOC4 5In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-68 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 55 I/O 1.71 V 5.5 V + 85 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU XMC1000 3.790In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT QFN-24 ARM Cortex M0 32 bit/16 bit 32 MHz 64 kB 16 kB 12 bit 22 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 690In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O 1.8 V 3.6 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=64KB/8KB 489In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray