PIC16 Core 8-bit Microcontrollers - MCU

Results: 4.262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18.364In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 4.525In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.492In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 14.222In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 17.840In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1885x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 37.069In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 18.325In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 8.857In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21.760In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11.948In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18444 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 513In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 537In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 640In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 4.575In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 56 kB 4 kB TQFP-64 32 MHz 12 bit 59 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1.782In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.301In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 9.292In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 1.270In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1.506In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 1.117In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 867In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 384 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3.721In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.953In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2.598In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube