RISC Core Microcontrollers - MCU

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors RF Microcontrollers - MCU IEEE802.15.4Wireless Microcontroller Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 256 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Reel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 256 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Tray
NXP Semiconductors RF Microcontrollers - MCU 15.4 Wireless Microcontroller Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 512 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC561D PB HALITE FREE Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200

SMD/SMT PBGA-388 RISC 32 bit 56 MHz 32 kB 10 bit 56 I/O 2.6 V 2.6 V + 125 C AEC-Q100 Tray
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis, 8-bit CMOS MCU, uX-U8/100 CPU Optimized for Sensor Hub. Non-Stocked Lead-Time 17 Weeks

SMD/SMT VQFP-48 RISC 8 bit 4.2 MHz 64 kB 4 kB 10 bit 2.5 V 3.6 V + 85 C Reel
NXP Semiconductors JN5169/001Y
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 512 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Reel