Renesas Electronics RX Core 32-bit Microcontrollers - MCU

Results: 1.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25.510In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85.296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFN48 660In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4.373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11.365In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123.193In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8.178In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 25.700In Stock
Min.: 1
Mult.: 1

RX62N SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP100 5.726In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-100 RX 512 kB 64 kB 32 bit 12 bit 50 MHz 84 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 19.044In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 17.787In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-100 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 978In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT WFLGA-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K LGA64 980In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT WFLGA-64 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP64 2.719In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP64 635In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-64 RX 128 kB 12 kB 32 bit 12 bit 40 MHz 50 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 183In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-176 RX 4 MB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP48 1.146In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1.565In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 384K/64K QFP64 480In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K 48LQFP -40/+85C 850In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-48 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K TFLGA100 682In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT TFLGA-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64 800In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 480In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 794In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 85 C Tray