PSC3M5FDS2ACQ1XQLA1

Infineon Technologies
726-PSC3M5FDS2ACQ1XQ
PSC3M5FDS2ACQ1XQLA1

Mfr.:

Description:
32-bit Microcontrollers - MCU High-performance, low-power 32-bit single-core Arm Cortex M33-based MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.894 Rp160.894
Rp120.717 Rp1.207.170
Rp115.029 Rp2.875.725
Rp99.986 Rp9.998.600
Rp95.399 Rp23.849.750
Rp86.960 Rp43.480.000
Rp76.870 Rp76.870.000
Rp74.668 Rp119.468.800

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC Control C3M Main
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
64 kB
32 bit
12 bit
180 MHz
50 I/O
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 4 x 32 bit, 16 x 16 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: 32-bit Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: PSC3M5FDS2ACQ1 SP006105704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ Control Microcontrollers

Infineon Technologies PSOC™ Control family microcontrollers from Infineon are the next-generation MCUs developed specifically for motor control applications. Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices. The PSOC™ Control enables designers to innovate industrial products with next-generation technology. Utilizing differentiating peripherals to adapt Wide-Bandgap (WBG), integrated features to reduce system BOM costs, advanced security and safety with PSA Certified™ Level 2, and ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for the next generation of motor control products.