PIC16F18025-E/ML

Microchip Technology
579-PIC16F18025-EML
PIC16F18025-E/ML

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 459 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.227 Rp15.227
Rp14.732 Rp368.300
Rp12.494 Rp1.136.954

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
14 kB
1 kB
QFN-16
32 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 6 Timer
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.