ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-perf Arm Cortex-M33 TrustZone MCU 2-MByte Flash 640-Kbyte RAM 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 540
Mult.: 540

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-perf Arm Cortex-M33 TrustZone MCU 2-MByte Flash 640-Kbyte RAM 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

STM32H5 SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 80 I/O 640 kB 1.71 V 3.6 V - 40 C + 105 C Reel