Microcontrollers - MCU

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 111In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 292In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 538In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 265In Stock
422Expected 26/03/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 194In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 24bit ADC/embedded 8bit MCU+Flash Memory 137In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 256 B 16 bit, 24 bit 26 I/O 2.7 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU I.C. 253In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 532In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 97In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 264In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 494In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 4.75 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 121In Stock
239Expected 01/04/2026
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 4.75 V 5.25 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 190In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 103In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 8 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 121In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 371In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 594In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 284In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Single 24bit S-D AFE 406In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 658In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 20 MHz 128 kB 8 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Reel: 750

LFCSP-48 24 bit + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU ADVANCED OPTICAL UC TRL VERSION 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TQFN-40 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 84In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 8051 8 bit 25 MHz 64 kB 256 B No ADC 32 I/O 4 V 5.5 V + 70 C Tube