Microchip PIC16F689 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 6.329In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 6.622In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 231In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 391In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F689 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 732In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 4.729In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O
273Expected 13/03/2026
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O Non-Stocked Lead-Time 6 Weeks
Min.: 273
Mult.: 91

PIC16 7 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F689 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 266
Mult.: 38

PIC16 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 3.300

PIC16 7 kB 256 B QFN-20 20 MHz 10 bit 17 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F689 Reel, Cut Tape, MouseReel