ROHM Semiconductor Microcontrollers - MCU

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 64 kB 8 kB 12 bit 35 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-48 RISC 16 bit 1 MHz 96 kB 8 kB 12 bit 35 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-52 RISC 16 bit 1 MHz 64 kB 8 kB 12 bit 39 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-52 RISC 16 bit 1 MHz 96 kB 8 kB 12 bit 39 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 64 kB 8 kB 12 bit 51 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-64 RISC 16 bit 1 MHz 96 kB 8 kB 12 bit 51 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT WQFN-48 RISC 16 bit 1 MHz 64 kB 8 kB 12 bit 35 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT WQFN-48 RISC 16 bit 1 MHz 96 kB 8 kB 12 bit 35 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-16 RISC 16 bit 1 MHz 16 kB 2 kB 10 bit 12 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-24 RISC 16 bit 1 MHz 32 kB 4 kB 10 bit 20 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-24 RISC 16 bit 1 MHz 64 kB 4 kB 10 bit 20 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 934In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-32 RISC 16 bit 1 MHz 32 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-32 RISC 16 bit 1 MHz 64 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 24MHZ System Clock. 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-32 RISC 16 bit 1 MHz 64 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-64 RISC 8 bit 8.4 MHz 256 kB 4 kB 10 bit 42 I/O 2 V 5.5 V + 85 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
1.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-16 RISC 16 bit 1 MHz 32 kB 2 kB 10 bit 12 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SSOP-16 RISC 16 bit 24 MHz 16 kB 2 kB 10 bit 12 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SSOP-16 RISC 16 bit 24 MHz 32 kB 2 kB 10 bit 12 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT nX-U16/100 16 bit 24 MHz 16 kB 2 kB 10 bit 16 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash TSSOP16 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT nX-U16/100 16 bit 24 MHz 32 kB 2 kB 10 bit 16 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 4K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TQFP-32 nX-U16/100 16 bit 24 MHz 64 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 42 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel