STMicroelectronics STM32F101C8 Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1.519In Stock
Min.: 1
Mult.: 1

STM32F101C8 SMD/SMT UFQFPN-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 1.518In Stock
Min.: 1
Mult.: 1

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 48 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Access Line 1.053In Stock
2.400Expected 04/01/2027
Min.: 1
Mult.: 1
: 2.400

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU MED-DENSTY ACCESS LN ARM-BASED 32-BIT MCU 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

STM32F101C8 SMD/SMT UFQFPN-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel