Texas Instruments MSP430F1232 Series 16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IDW 2.101In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 8 kB 256 B SOIC-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IRHBR 170In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1.692In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B TSSOP-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IDWR 81In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B SOIC-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPWR 244In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TSSOP-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IRHBT 1In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 8 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU A 595-430F1232IRHBR A 595-430F1232IRHBR A 595-430F1232IRHBR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8 kB VQFN-32 SMD/SMT - 40 C + 85 C MSP430F1232 Reel
Texas Instruments 16-bit Microcontrollers - MCU A 595-430F1232IPWR A 595-430F1232IPWR A A 595-430F1232IPWR Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

8 kB TSSOP-28 SMD/SMT - 40 C + 85 C MSP430F1232 Reel