SMD/SMT Bulk Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 2.069In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 34 I/O 2.7 V 3.6 V + 70 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1.117In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 896 B 64 B 8 bit 4 I/O 1.8 V 3.6 V + 125 C Bulk
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 136In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 50 MHz 64 kB 8 kB 10 bit 30 I/O 3 V 3.6 V + 85 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE252IPWR A 595-MS A 595-MSP430AFE252IPWR 48In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 MSP430 16 bit 16 MHz 16 kB 512 B 2 x 24 bit 11 I/O 1.8 V 3.6 V + 85 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 461In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 4 I/O 1.8 V 5.5 V + 125 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Lead-Time 7 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 4 I/O 1.8 V 5.5 V + 85 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 1.8 V 3.6 V + 125 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE232IPWR A 595-MS A 595-MSP430AFE232IPWR Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 60

SMD/SMT TSSOP-24 MSP430 16 bit 16 MHz 8 kB 512 B 2 x 24 bit 11 I/O 1.8 V 3.6 V + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU STELLARIS S618 Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 50 MHz 32 kB 8 kB 10 bit 30 I/O 3 V 3.6 V + 85 C Bulk