TSSOP-16 Tube Microcontrollers - MCU

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 8.498In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 36 MHz 8 kB 512 B 10 bit 12 I/O 2.7 V 5.5 V + 150 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL Tssop16 2.824In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 10 bit 14 I/O 2.7 V 5.5 V + 85 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 2.842In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 12 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16R 3.007In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 4 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08SF 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 2.730In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 128 B 10 bit 18 I/O 2.7 V 5.5 V + 125 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 6.704In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 13 I/O 1.71 V 3.6 V + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOP 16 2.276In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 256 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 187In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 16 169In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 257In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 424In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 48 MHz 8 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 2 kB 10 bit 12 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 58In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 1 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R 1.363In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 512 B 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 1.877In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 12 bit 14 I/O 2.7 V 5.5 V + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1.105In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 30 MHz 16 kB 4 kB 18 I/O 1.8 V 3.6 V + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2.880In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 12 bit 14 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 1.789In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 2.033In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 16 1.983In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 14 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 1.238In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 8 kB 512 B 10 bit 12 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16 708In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 12 bit 14 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 1.206In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 125 C Tube