MouseReel Microcontrollers - MCU

Results: 3.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 3.187In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 PIC10 8 bit 8 MHz 384 B 16 B 8 bit 4 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 3.321In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5.259In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 3.5 kB 128 B 10 bit 5 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2.428In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 6.516In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 1.75 kB 64 B 10 bit 6 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4.322In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 1.410In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 3.306In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3.420In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1.218In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 1.654In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 16I/0 Enh Mid XLP 2.711In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 15 I/O 2.5 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 3.160In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 5.498In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 2.168In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.547In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 468In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 36 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 1.122In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 3.339In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 4 kB 256 B No ADC 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IRLLT 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-24 2 kB 10 bit + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 306In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 30 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRSMT 4.520In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 10 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3.449In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 31 I/O 1.8 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 755In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O 3.3 V 3.3 V + 125 C Reel, Cut Tape, MouseReel