XMEGA 8-bit Microcontrollers - MCU

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB 1.722In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 621In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IND TEMP, GRN 1.6-3.6V 963In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 1.146In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 4K SRAM 3.6V 710In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 2.520In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 32 kB 4 kB TQFP-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.62-3.6V 1.232In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel 1.437In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TQFP-64 SMD/SMT XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.62-3.6V 346In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM-1.6-3.6V 683In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB 444In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V 1.374In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IND TEMP GREEN, 1.6-3.6V 2.020In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 2KB EE 4K SRAM 3.6V 440In Stock
360Expected 26/02/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH;2KB EE;4K SRAM;1.6-3.6V;32MHz 444In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU XMEGA64KB FLASH2KB MCU AVRMCU 8BIT 1.513In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 256KB FLSH 4KB EE 16K-64QFN 914In Stock
Min.: 1
Mult.: 1
Reel: 4.000
No
AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 47 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3BU Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL,2KB EE,8KB SRAM-49VFBGA1.6-3.6V 170In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH;2KB EE;8K SRAM;1.6-3.6V;32MHz 78In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 16KB + 4KB 29In Stock
640Expected 24/04/2026
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 16KB + 4KB 248In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB QFN-44 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH 1KB EE 2K SRAM 3.6V 299In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH 1KB EE 2K SRAM 3.6V 345In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 40In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256KB + 8KB 42In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray