4541 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX USB 478In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 100 MHz 256 kB 64 kB 2 x 16 bit 52 I/O 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 100MHz 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 100 MHz 256 kB 64 kB 2 x 16 bit 52 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32 490In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-32 S12Z 16 bit 32 MHz 16 kB 1 kB 10 bit, 12 bit 19 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
SMD/SMT QFN-32 S12Z 16 bit 32 MHz 16 kB 1 kB 10 bit, 12 bit 19 I/O 5.5 V 18 V + 105 C AEC-Q100 Reel