MSP430FG4250 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra L-P 16k B Flash 256B RAM A A 595-MSP430FG4250IDLR Non-Stocked Lead-Time 16 Weeks
Min.: 175
Mult.: 25

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4250 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra L-P 16k B Flash 256B RAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MSP430 16 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4250 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra L-P 16k B Flash 256B RAM Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 16 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4250 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra L-P 16k B Flash 256B RAM A A 595-MSP430FG4250IDL Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4250 Reel