PIC24HJ32GP20x Series 16-bit Microcontrollers - MCU

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD 32KB Flash40 355In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 1.374In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD 32KB Flash40 77In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 32KB Flash 40 MIPS
Non-Stocked Lead-Time 9 Weeks
Min.: 135
Mult.: 27

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit 32KB Flash RAM 2048b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 188
Mult.: 47

PIC24H 32 kB 2 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 183
Mult.: 61

PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 162
Mult.: 27

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC24H 32 kB 2 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD 32KB Flash40 Non-Stocked Lead-Time 9 Weeks
Min.: 183
Mult.: 61

PIC24H 32 kB 2 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB 40 MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 Non-Stocked Lead-Time 10 Weeks
Min.: 180
Mult.: 45

PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 44LD 32KB FL 40 MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 180
Mult.: 45

PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube