Analog Devices Inc. ARM Microcontrollers - MCU

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 1.043In Stock
Min.: 1
Mult.: 1

ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, BOOTLOADER 2.233In Stock
Min.: 1
Mult.: 1
: 2.500

MAX32660 WLP-16 1.045 V 1.155 V Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray

Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ARM M4F w/ 2MB Weight CNN Accelerator, C 99In Stock
Min.: 1
Mult.: 1

SMD/SMT CSBGA-144 ARM Cortex M4F 2.5 MB 32 bit 120 MHz 60 I/O 384 kB 2.85 V 3.6 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SEC ULTRA-LOW POWER CORTEX M4 TQFP 90In Stock
Min.: 1
Mult.: 1

MAX32631 TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4F, DUAL CORE, SECURE, BLE 370In Stock
Min.: 1
Mult.: 1

SMD/SMT CTBGA-121 Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 537In Stock
Min.: 1
Mult.: 1

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 4.487In Stock
Min.: 1
Mult.: 1
: 5.000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 764In Stock
Min.: 1
Mult.: 1

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F SECURE/JTAG LOCKED TQFP 80In Stock
Min.: 1
Mult.: 1

MAX32651 SMD/SMT TQFP-144 ARM Cortex M4 3 MB 32 bit 10 bit 120 MHz 105 I/O 1 MB 990 mV 1.21 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 348In Stock
Min.: 1
Mult.: 1

MAX32655 SMD/SMT CTBGA-81 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 52 I/O 128 kB 1.71 V 1.89 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, TQFN 3X3 598In Stock
Min.: 1
Mult.: 1

MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP 3.167In Stock
Min.: 1
Mult.: 1
: 2.500

MAX32660 SMD/SMT WLP-16 ARM Cortex M4F 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

ADUC7025 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 542In Stock
Min.: 1
Mult.: 1
: 1.000

ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 975In Stock
Min.: 1
Mult.: 1
: 1.500

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 85In Stock
Min.: 1
Mult.: 1

MAX32630 SMD/SMT TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN 205In Stock
Min.: 1
Mult.: 1

MAX32625 SMD/SMT TQFN-68 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO 235In Stock
Min.: 1
Mult.: 1

MAX32625 SMD/SMT TQFN-68 ARM Cortex M4 256 kB 32 bit 10 bit 96 MHz 40 I/O 128 kB 1.71 V 3.6 V - 30 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 77In Stock
Min.: 1
Mult.: 1

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray