Microchip ARM Microcontrollers - MCU

Results: 2.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 6.367In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 960In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB, I Temp 1.198In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C 892In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP64 317In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, MRL B IND TEMP 300In Stock
Min.: 1
Mult.: 1

SAMG SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 176 kB 1.62 V 3.6 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 6.170In Stock
Min.: 1
Mult.: 1
: 4.000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,32MHz 1.252In Stock
Min.: 1
Mult.: 1
: 1.500

SAML22 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 50 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144 162In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 300Mhz, 1MB Flash, 384KB SRAM, LQFP64 197In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 269In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT TFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in QFN 48, 85C 2.264In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN24, 32KBFlash/8KB SRAM,85 Temp,Green,Tube 823In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Indus.85C, Tray 1.462In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,48MHz 1.770In Stock
Min.: 1
Mult.: 1
: 2.500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP MRL B, T&R MRLC 190In Stock
Min.: 1
Mult.: 1
: 1.000

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 5.458In Stock
Min.: 1
Mult.: 1
: 4.000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENIND 1.605In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 512KFlash,T&R, USB,Extended Temp 8.860In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 973In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 256KB Flash, USB,CAN, Indus.85C, Tray 927In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 37 I/O 128 kB 1.71 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN,Indus.125C, Tray 1.197In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,Tray, USB,CAN ,Extended Temp 301In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 5.849In Stock
Min.: 1
Mult.: 1
: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 189In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray