Microchip ARM Microcontrollers - MCU

Results: 2.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz 3.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SAMD21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP100 341In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 3.002In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,T&R 1.263In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 17 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz 1.482In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M7, 300MHz, 512KB Flash, 256KB SRAM, Dual CAN FD, USB & Crypto 315In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT TFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 48, 125C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1.099In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENIND TEMPMRL A 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM3S SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 64 MHz 79 I/O 48 kB 1.62 V 1.9 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGA, GREEN, EXT TEMP, MRL B 148In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,CRYPTO,MRL A 260In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 43 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,MRL A 530In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-48 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 32 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA, GREEN, EXT TEMP, MRL B T&R 1.050In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 79 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 79 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 189In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 188In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 5.755In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 2.360In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C GREEN1.6- 3.6V48MHz 490In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz 430In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN IND TEMP GREEN 48MHz 1.248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.201In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CMO,QFN32,Ligthing,128KFlash,Trays, Extended temp 600In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Extended Temp 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,Tray, USB,Extended Temp 175In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray