Microchip ARM Microcontrollers - MCU

Results: 2.108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU TQFP, MRL B IND TEMP T&R 535In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAMG SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 160 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2.992In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 96 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN24, 32KBFlash/8KB SRAM,85 Temp,Crypto,Tube 666In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.293In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ 826In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 479In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32kB Flash, 4kB SRAM, 1kB RWW, QFP, T&R 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAM DA1 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R 4.899In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.544In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ATSAMC20 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 2.718In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2.956In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.441In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1.961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN24, 32KBFlash/8KB SRAM,85 Temp,Green,T&R 840In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.590In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 3.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ATSAMC20 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 3.276In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ATSAMC20 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 2.138In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC 369In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2.645In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ATSAMC21 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 571In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A 2.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500
No
SAM4L SMD/SMT TQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 48 MHz 75 I/O 32 kB 1.68 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU WLCSP MRLA 1.834In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SAMG SMD/SMT WLCSP-49 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 38 I/O 64 kB 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape