Microchip ARM Microcontrollers - MCU

Results: 2.108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Metering SOC, 1MB Flash, 304KB SRAM, TQPF128,Tray 162In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-EP-128 ARM Cortex M4F Tray
Microchip Technology ARM Microcontrollers - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 6.000In Stock
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT VQFN-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 19 I/O 8 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel

Microchip Technology ARM Microcontrollers - MCU MRL A 128K Flash 32K SRAM Ind Temp 146In Stock
Min.: 1
Mult.: 1

SAM3S SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 64 MHz 47 I/O 32 kB 1.62 V 1.9 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M4, 128KB Fl USB, 13 Touch Ch. 25In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 12 bit 48 MHz 27 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 50In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, IND TEMP, MRL A 78In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 79 I/O 64 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA, GREEN, EXT TEMP, MRL B 59In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU ATSAMG54 TQFP 2In Stock
Min.: 1
Mult.: 1

SAMG SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 96 MHz 38 I/O 96 kB 1.62 V 3.45 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 18In Stock
Min.: 1
Mult.: 1
Reel: 800

SAM V70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 32, 125C 168In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG IN 85C
4.500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU IND TEMP MRLB
340On Order
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-128 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT
268Expected 19/03/2026
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU QFNGREENIND
830On Order
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-48 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 32 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Wafer - TQFPGREENIND
505On Order
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,300Mhz,2048kB Flash,384kB SRAM,UFBGA
462Expected 09/04/2026
Min.: 1
Mult.: 1

SAM E70 SMD/SMT UFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB
225Expected 11/03/2026
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R
1.997Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B
260Expected 19/05/2026
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144
60Expected 24/04/2026
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN,85 Temp, Green, Tray
318Expected 30/03/2026
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB
34Expected 08/06/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, TQFP 32, 125C
500Expected 16/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
893Expected 07/04/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C
1.000Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C