NXP ARM Microcontrollers - MCU

Results: 2.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 3.418In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 640In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 100 MHz 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 695In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB 280In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 1.343In Stock
Min.: 1
Mult.: 1
Reel: 1.500

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K 261In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB ENET 431In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 231In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 258In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 246In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-256 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E,64K FLASH 20MH 795In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash 970In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 32KFLASH, 48 1.300In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5.369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP 297In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-144 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 99 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 64LQFP 787In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 310In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT BGA-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 2.056In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 136KB SRAM 90In Stock
Min.: 1
Mult.: 1

LPC183x SMD/SMT LBGA-256 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 200 KB SRAM HS USB 241In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 49 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET100 180In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 12 bit 204 MHz, 204 MHz 49 I/O 282 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S018J2MET180 157In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-180 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 137 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller 642In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPC55S1x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S26JBD64 1.352In Stock
Min.: 1
Mult.: 1

LPC55S2x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray